846-030-555-212

Heilind Number:EDA846-030-555-212
Manufacturer:EDAC
Manufacturer Number:846-030-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-555-212

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB assembly needs. Designed with precision and durability in mind, these connectors boast a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a contact material of Copper Alloy, they guarantee reliable conductivity. Featuring two rows and 30 positions, these connectors offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Choose these connectors for a seamless and efficient board-to-board connection solution.