846-030-555-802

Heilind Number:EDA846-030-555-802
Manufacturer:EDAC
Manufacturer Number:846-030-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and a housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, they offer reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, ensure secure and precise connections. With 30 positions available, they provide ample room for complex PCB assemblies. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in harsh conditions. Ideal for a variety of applications, these connectors are a crucial component for any electronic setup.