846-030-555-808

Heilind Number:EDA846-030-555-808
Manufacturer:EDAC
Manufacturer Number:846-030-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-555-808

Detailed Description

Discover our high temperature card edge connectors, designed for reliable performance in demanding environments. With a vibrant green color and durable housing material made from UL 94V-0 Diallyl Phthalate, these connectors can withstand extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient connectivity for your PCB applications. With 30 positions available, these connectors offer ample flexibility for your design needs. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees dependable operation in various settings. Trust in our connectors for high-quality, high-performance solutions in your electronic systems.