846-030-555-812

Heilind Number:EDA846-030-555-812
Manufacturer:EDAC
Manufacturer Number:846-030-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-555-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a dual-row design and 30 positions, they provide ample connectivity options for your PCB needs. The copper alloy contact material and .125-inch pitch guarantee secure and high-speed data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and extreme environment setups. Trust in our connectors for superior performance and peace of mind in your electronic projects.