846-030-556-203

Heilind Number:EDA846-030-556-203
Manufacturer:EDAC
Manufacturer Number:846-030-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-556-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3 A. With a double-row configuration and 30 positions, they offer ample connectivity possibilities, while their .125-inch pitch and .2-inch row spacing guarantee accurate alignment. Suitable for straight mounting, they provide seamless integration on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-temperature applications. Upgrade your connectivity solutions with these green-colored connectors, a vital component in the realm of PCB technology.