846-030-556-207

Heilind Number:EDA846-030-556-207
Manufacturer:EDAC
Manufacturer Number:846-030-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-556-207

Detailed Description

Discover our High Temp Card Edge Connectors, an essential component for secure and reliable board-to-board connections. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With two rows of 30 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance in even the most demanding environments. Perfect for PCB assembly projects, they provide a straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.