846-030-556-808

Heilind Number:EDA846-030-556-808
Manufacturer:EDAC
Manufacturer Number:846-030-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-556-808

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3 A. The dual-row design with 30 positions offers ample connectivity options, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial and commercial applications. Upgrade your PCB connectivity with these high-performance connectors.