846-030-556-812

Heilind Number:EDA846-030-556-812
Manufacturer:EDAC
Manufacturer Number:846-030-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-556-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimum performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 30 positions, you can ensure secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for applications requiring reliability under extreme conditions. Upgrade your setup with this essential component for seamless signal transmission.