846-030-558-101

Heilind Number:EDA846-030-558-101
Manufacturer:EDAC
Manufacturer Number:846-030-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee longevity and stability. Featuring a single row layout with 30 positions and a pitch of .125 inches, they offer seamless integration on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and efficient for various applications in the field of electronics. Upgrade your connectivity solutions with our Card Edge Connectors and experience enhanced performance.