846-030-558-102

Heilind Number:EDA846-030-558-102
Manufacturer:EDAC
Manufacturer Number:846-030-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable performance under stress. With a right-angle mount orientation and a single row layout, they offer easy installation and space efficiency on PCBs. Boasting a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. Rated for an operating temperature range of -40 to 105°C and capable of carrying up to 3 amps, these connectors are ideal for demanding industrial applications where reliability is paramount. Elevate your system's connectivity with these green-colored, 30-position connectors.