846-030-558-103

Heilind Number:EDA846-030-558-103
Manufacturer:EDAC
Manufacturer Number:846-030-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 30 positions and a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a robust amperage rating of 3A and an operating temperature range from -40 to 105°C, they guarantee superior functionality in even the most demanding environments. Perfect for various applications, these connectors are a must-have for seamless board-to-board connectivity.