846-030-558-104

Heilind Number:EDA846-030-558-104
Manufacturer:EDAC
Manufacturer Number:846-030-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors feature a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and a total of 30 positions, they offer reliable power transmission with a maximum amperage of 3A. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for high-performance applications in various industries. Upgrade your connectivity with confidence, choose our High Temp Card Edge Connectors.