846-030-558-108

Heilind Number:EDA846-030-558-108
Manufacturer:EDAC
Manufacturer Number:846-030-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors feature a single row with 30 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee optimal performance even in high-temperature environments, with an operating range of -40 to 105°C. The vibrant green color not only adds a touch of style but also aids in easy identification. With a pitch of .125 inches and right-angle mount orientation, they offer versatility in installation. Trust in their 3A amperage and reliable connectivity for your next project. Explore more of our cutting-edge connector solutions under the PCB Connectors category.