846-030-558-201

Heilind Number:EDA846-030-558-201
Manufacturer:EDAC
Manufacturer Number:846-030-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for maximum performance, these connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring durability in high-temperature environments. With a contact material of Copper Alloy, they offer reliable conductivity for your electronic components. The two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. Their right-angle mount orientation adds versatility to your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connections with these high-quality Card Edge Connectors.