846-030-558-202

Heilind Number:EDA846-030-558-202
Manufacturer:EDAC
Manufacturer Number:846-030-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-202

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, and a pitch of .125 inches, they ensure reliable power delivery even in demanding environments. Featuring 30 positions and a right-angle mount orientation, they offer versatility in PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Trust in our quality and precision for all your electronic connectivity needs.