846-030-558-207

Heilind Number:EDA846-030-558-207
Manufacturer:EDAC
Manufacturer Number:846-030-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-207

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a 3A amperage capacity, they offer high performance in a variety of applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity for up to 30 positions. Mountable at a right angle, they offer flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a vital component for your PCB connection needs. Explore the full range of our board-to-board PCB connectors for more options.