846-030-558-208

Heilind Number:EDA846-030-558-208
Manufacturer:EDAC
Manufacturer Number:846-030-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125" pitch and .2" row spacing, offer seamless board-to-board connections with 30 positions available. Perfect for space-saving applications, they mount at a right angle for efficient use of PCB real estate. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.