846-030-558-212

Heilind Number:EDA846-030-558-212
Manufacturer:EDAC
Manufacturer Number:846-030-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-212

Detailed Description

Upgrade your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, these connectors ensure reliable operation even in extreme conditions. With a two-row configuration and a total of 30 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Designed for right angle mounting, these connectors are perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with these high-performance card edge connectors.