846-030-558-602

Heilind Number:EDA846-030-558-602
Manufacturer:EDAC
Manufacturer Number:846-030-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connectivity in electronic systems. Featuring a vibrant green color, they not only stand out visually but also deliver a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .125 inches, they offer precise alignment for your PCB assemblies. The contact material, Copper Alloy, guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Whether in industrial machinery or consumer electronics, these connectors excel in performance and reliability. Upgrade your connectivity solutions today with our High Temp Card Edge Connectors.