846-030-558-604

Heilind Number:EDA846-030-558-604
Manufacturer:EDAC
Manufacturer Number:846-030-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-604

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 30 positions for seamless integration. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable power transmission, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer easy installation on your PCB. The right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding applications. Trust in our quality products to meet your connectivity needs efficiently.