846-030-558-802

Heilind Number:EDA846-030-558-802
Manufacturer:EDAC
Manufacturer Number:846-030-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-802

Detailed Description

Enhance connectivity within your high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3A amperage capacity and copper alloy contact material, they offer efficient power transmission. The 2-row design with 30 positions allows for seamless board-to-board connection, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-constrained applications, these connectors offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Upgrade your PCB connectivity with these robust and reliable Card Edge Connectors.