846-030-558-803

Heilind Number:EDA846-030-558-803
Manufacturer:EDAC
Manufacturer Number:846-030-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-803

Detailed Description

Enhance your high-temperature electronic connections with these innovative Card Edge Connectors. Designed for optimal performance, they boast a vibrant Green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a maximum amperage of 3 A, they offer reliable power transmission for your devices. Featuring two rows of copper alloy contacts with a pitch of .125 in and row spacing of .2 in, they provide seamless connectivity in a compact form. With 30 positions available, these connectors cater to a wide range of applications. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105 °C guarantees reliability in harsh environments. Perfect for PCB applications, these connectors are a vital component for high-performance electronic systems.