846-030-558-804

Heilind Number:EDA846-030-558-804
Manufacturer:EDAC
Manufacturer Number:846-030-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-804

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 30 positions, they offer ample connectivity for your PCBs. The copper alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors have an operating temperature range of -40 to 105°C, making them ideal for a wide range of applications. Upgrade your board-to-board connections with these high-quality connectors.