846-030-558-808

Heilind Number:EDA846-030-558-808
Manufacturer:EDAC
Manufacturer Number:846-030-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-558-808

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for durability and efficiency, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a double-row configuration and 30 positions, these connectors offer ample connectivity options. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors are ideal for various applications, from industrial to consumer electronics. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme environments. Upgrade your PCB assemblies with these high-quality connectors, an essential component for seamless data transmission.