846-030-559-101

Heilind Number:EDA846-030-559-101
Manufacturer:EDAC
Manufacturer Number:846-030-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row layout with 30 copper alloy contacts, delivering a maximum amperage of 3A. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust performance, while the right-angle mount orientation offers versatility in installation. With a pitch of .125 inches and row spacing of .2 inches, precise interconnection is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Explore our range of PCB connectors for seamless board-to-board connectivity.