846-030-559-102

Heilind Number:EDA846-030-559-102
Manufacturer:EDAC
Manufacturer Number:846-030-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-559-102

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for rugged performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With a 3 A amperage rating and copper alloy contact material, they provide secure power transmission. Boasting a single row layout and a compact .125-inch pitch, they offer efficient PCB-to-PCB connections. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality in diverse settings. Perfect for industrial applications, these connectors are a vital component in ensuring robust and consistent board-to-board connections. Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for rugged performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With a 3 A amperage rating and copper alloy contact material, they provide secure power transmission. Boasting a single row layout and a compact .125-inch pitch, they offer efficient PCB-to-PCB connections. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality in diverse settings. Perfect for industrial applications, these connectors are a vital component in ensuring robust and consistent board-to-board connections.