846-030-559-104

Heilind Number:EDA846-030-559-104
Manufacturer:EDAC
Manufacturer Number:846-030-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-559-104

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a single row of 30 positions and a pitch of .125 inches, they offer precise and reliable connections. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity. Their right-angle mount orientation allows for efficient PCB-to-board connections, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of environments. Elevate your electronic designs with these high-performance connectors.