846-030-559-212

Heilind Number:EDA846-030-559-212
Manufacturer:EDAC
Manufacturer Number:846-030-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-559-212

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a convenient right-angle mount orientation and a two-row configuration, they offer seamless integration onto your PCB. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors accommodate up to 30 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stable functionality even in extreme conditions. Upgrade your setup with these green-colored connectors and experience enhanced efficiency and durability in your electronic systems.