846-030-559-804

Heilind Number:EDA846-030-559-804
Manufacturer:EDAC
Manufacturer Number:846-030-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-559-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Boasting a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. With 30 positions available, these connectors cater to a wide range of applications. Their right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in our Card Edge Connectors for superior quality and performance in your PCB assembly projects.