846-030-560-201

Heilind Number:EDA846-030-560-201
Manufacturer:EDAC
Manufacturer Number:846-030-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-560-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for top performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With two rows of 30 positions, they offer seamless connectivity in any application. The right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in even the most demanding environments. Trust in our quality connectors to keep your systems running smoothly.