846-030-560-207

Heilind Number:EDA846-030-560-207
Manufacturer:EDAC
Manufacturer Number:846-030-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, each offering 30 positions at a pitch of .125 inches, they ensure reliable power and data transmission. The straight mount orientation facilitates easy installation on your board, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Elevate your connectivity solutions with these high-performance connectors.