846-030-560-208

Heilind Number:EDA846-030-560-208
Manufacturer:EDAC
Manufacturer Number:846-030-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-560-208

Detailed Description

Enhance high-temperature connectivity with our Green Card Edge Connectors, engineered for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure reliable power delivery at an amperage of 3A. Featuring two rows and a pitch of .125 inches, they offer secure and efficient board-to-board connections with 30 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, meeting the stringent requirements of industries such as automotive, aerospace, and telecommunications. Upgrade your PCB assemblies with these high-quality connectors, designed for durability and precision.