846-030-560-212

Heilind Number:EDA846-030-560-212
Manufacturer:EDAC
Manufacturer Number:846-030-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and thirty positions, they offer superior versatility for your electronic projects. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our quality connectors to elevate your PCB assembly process.