846-030-560-802

Heilind Number:EDA846-030-560-802
Manufacturer:EDAC
Manufacturer Number:846-030-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and are capable of handling up to 3A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable performance in even the most demanding environments. With two rows and 30 positions, they offer ample connectivity options while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any professional setup.