846-030-560-804

Heilind Number:EDA846-030-560-804
Manufacturer:EDAC
Manufacturer Number:846-030-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-560-804

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a two-row configuration and 30 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for critical applications where performance is non-negotiable. Choose our Card Edge Connectors for a robust and dependable solution in your electronic assemblies.