846-030-560-808

Heilind Number:EDA846-030-560-808
Manufacturer:EDAC
Manufacturer Number:846-030-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-030-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-030-560-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With an amperage rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The double-row configuration with 30 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and dependable performance. Elevate your PCB assembly with these top-of-the-line connectors.