846-031-500-101

Heilind Number:EDA846-031-500-101
Manufacturer:EDAC
Manufacturer Number:846-031-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-500-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and durable UL 94V-0 Diallyl Phthalate housing, ensuring both functionality and safety. With a single row layout and 31 copper alloy contact positions, they offer seamless integration into your PCB setup. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.