846-031-520-101

Heilind Number:EDA846-031-520-101
Manufacturer:EDAC
Manufacturer Number:846-031-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 31 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee secure and efficient power transfer at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose longevity and stability with our green Card Edge Connectors.