846-031-520-102

Heilind Number:EDA846-031-520-102
Manufacturer:EDAC
Manufacturer Number:846-031-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-520-102

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 31 positions, allowing for seamless board-to-board integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer high conductivity and durability. Whether in industrial machinery or aerospace applications, trust in these connectors to deliver secure and efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are versatile and reliable. Elevate your connectivity solutions with our premium Card Edge Connectors.