846-031-520-103

Heilind Number:EDA846-031-520-103
Manufacturer:EDAC
Manufacturer Number:846-031-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-520-103

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row of 31 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both safety and visibility. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and commercial settings, offering reliable board-to-board connectivity with a straight mount orientation. Trust in our quality connectors to meet your high-temp connectivity needs with efficiency and durability.