846-031-520-108

Heilind Number:EDA846-031-520-108
Manufacturer:EDAC
Manufacturer Number:846-031-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-520-108

Detailed Description

Enhance your high-temperature connectivity solutions with our innovative Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. The single-row layout accommodates 31 positions, each crafted with reliable copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our quality, and experience seamless and reliable performance for your PCB setups.