846-031-520-602

Heilind Number:EDA846-031-520-602
Manufacturer:EDAC
Manufacturer Number:846-031-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-520-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for durability and performance, these connectors feature a single row with 31 positions, perfect for seamless board-to-board connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your electronic components. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB design with these top-notch connectors.