846-031-520-604

Heilind Number:EDA846-031-520-604
Manufacturer:EDAC
Manufacturer Number:846-031-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-520-604

Detailed Description

Elevate your high-temperature connectivity solutions with our durable Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a 3 A amperage and feature housing material made of UL 94V-0 Diallyl Phthalate. With one row and 31 positions, they ensure efficient and secure PCB-to-PCB connections. Crafted with Copper Alloy contact material, they guarantee excellent conductivity. The .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and high-performance applications. Trust in our cutting-edge technology to power your connectivity needs.