846-031-520-607

Heilind Number:EDA846-031-520-607
Manufacturer:EDAC
Manufacturer Number:846-031-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-520-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a current rating of 3A, ensuring reliable power transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee durability and secure connections. With a single row configuration and a pitch of .125 inches, these connectors offer seamless integration into your board setup. Featuring 31 positions, they provide ample room for versatile connectivity options. Whether you require straight mount orientation or precise row spacing of .2 inches, these connectors offer flexibility to suit your specific needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for demanding industrial applications. Trust in our connectors to deliver superior performance and stability for your PCB setups.