846-031-520-612

Heilind Number:EDA846-031-520-612
Manufacturer:EDAC
Manufacturer Number:846-031-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-520-612

Detailed Description

Discover our high-temp card edge connectors, designed for seamless connectivity in demanding environments. With a vibrant green hue, these connectors not only stand out visually but also boast impressive functionality. Operating at an amperage of 3A, they offer reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust performance and safety. Featuring a single row layout with 31 positions, these connectors facilitate efficient board-to-board connections. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Trust in our connectors for seamless and durable interconnect solutions.