846-031-521-101

Heilind Number:EDA846-031-521-101
Manufacturer:EDAC
Manufacturer Number:846-031-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety in high-temperature environments. With a single row layout and 31 positions, they offer seamless integration in your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project. Trust in their straight mount orientation and .125-inch pitch for secure and stable connections. Upgrade your setup with these high-performance connectors.