846-031-521-102

Heilind Number:EDA846-031-521-102
Manufacturer:EDAC
Manufacturer Number:846-031-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-102

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, these connectors ensure reliable connectivity. With a single row layout and 31 positions, they offer seamless integration on PCBs. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality. Ideal for a wide range of applications, these connectors are a must-have for any electronics enthusiast or professional.