846-031-521-104

Heilind Number:EDA846-031-521-104
Manufacturer:EDAC
Manufacturer Number:846-031-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-104

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Available in a sleek green hue, these connectors boast a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a single row and 31 positions, they offer ample connectivity for your PCB needs. The contact material, made of durable Copper Alloy, guarantees efficient power transmission. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your electronic projects with these high-quality connectors.