846-031-521-107

Heilind Number:EDA846-031-521-107
Manufacturer:EDAC
Manufacturer Number:846-031-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 31 positions, perfect for seamless board-to-board connectivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees fire safety compliance. The copper alloy contact material offers excellent conductivity, while supporting an amperage of 3A. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Choose our Card Edge Connectors for high-performance PCB interconnection solutions.