846-031-521-108

Heilind Number:EDA846-031-521-108
Manufacturer:EDAC
Manufacturer Number:846-031-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-108

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 31 copper alloy contacts, ensuring seamless board-to-board connection. The UL 94V-0 Diallyl Phthalate housing material guarantees durability in extreme environments, with an operating temperature range of -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Suitable for a variety of applications, these connectors offer a secure and efficient solution for your PCB connectivity needs.